Reference Only

SRN4018-680M

Power Inductors - SMD 68uH 20% SMD 4018

Manufacturer:

Mfr Part:
SRN4018-680M

TTI Part:
SRN4018-680M

EDA / CAD Models

Alternate Part Number

IFSC1616AHER680M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance68 uH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance1.13 Ohms
Saturation Current500 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency8 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRN4018
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 23-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.167$501.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.40576$8.11
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes