Reference Only

SRN4018-1R0Y

Power Inductors - SMD 1uH 30% SMD 4018

Manufacturer:

Mfr Part:
SRN4018-1R0Y

TTI Part:
SRN4018-1R0Y

EDA / CAD Models

Alternate Part Number

IFSC1616AHER1R0N01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current3.7 A
Maximum DC Resistance23 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency90 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRN4018
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.144$432.00
Need more?
Sign in to add projects and notes