Reference Only

SRN4012T-4R7M

Power Inductors - SMD 4.7uH 20% SMD 4012

Manufacturer:

Mfr Part:
SRN4012T-4R7M

TTI Part:
SRN4012T-4R7M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance95 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum6
Self Resonant Frequency45 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN4012T
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.121$544.50
Need more?
Available Regional Inventory
4,500 available now at ttieurope.com
Sign in to add projects and notes