Reference Only

SRN4012T-150M

Power Inductors - SMD 15uH 20% SMD 4012

Manufacturer:

Mfr Part:
SRN4012T-150M

TTI Part:
SRN4012T-150M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current750 mA
Maximum DC Resistance260 mOhms
Saturation Current650 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency24 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN4012T
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.121$544.50
$0.117$1,053.00
$0.115$1,552.50
$0.113$2,542.50
$0.112$5,040.00
$0.111$7,992.00
Need more?
Sign in to add projects and notes