Reference Only

SRN3015TA-150M

Power Inductors - SMD 15uH 30% 0.7A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN3015TA-150M

TTI Part:
SRN3015TA-150M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance320 mOhms
Saturation Current650 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency23 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN3015TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.16$320.00
Need more?
Sign in to add projects and notes