Reference Only
SRN3015C-150M
Power Inductors - SMD Ind,3x3x1.3mm,15uH20%,1.2A,shd
Datasheet
SRN3015C-150M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Semi-Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 372 mOhms | |
| Saturation Current | 850 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 25 MHz | |
| Termination | Standard | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.3 mm | |
| Series | SRN3015C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $354.00 | |
| $0.169 | $676.00 | |
| $0.166 | $996.00 | |
| $0.161 | $1,610.00 | |
| $0.16 | $2,560.00 | |
| $0.154 | $4,004.00 | |
| $0.153 | $7,650.00 | |
| $0.151 | $15,100.00 |
Need more?
Sign in to add projects and notes