Reference Only

SRN3015C-100M

Power Inductors - SMD Ind,3x3x1.3mm,10uH20%,1.5A,shd

Manufacturer:

Mfr Part:
SRN3015C-100M

TTI Part:
SRN3015C-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance264 mOhms
Saturation Current1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency31 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.3 mm
SeriesSRN3015C
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.169$338.00
Need more?

My Notes

Sign into see notes.