Reference Only
SRN3015BTA-2R2M
Power Inductors - SMD Ind,3x3x1.3mm,2.2uH+/-20%,2.5A,shd
Datasheet
SRN3015BTA-2R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Semi Shielded Power Inductor | |
| Package / Case | 3 mm x 3 mm x 1.3 mm | |
| Shielding | Semi-Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.5 A | |
| Maximum DC Resistance | 72 mOhms | |
| Saturation Current | 2.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 96 MHz | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.3 mm | |
| Core Material | Ferrite | |
| Series | SRN3015BTA | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $342.00 | |
| $0.169 | $676.00 | |
| $0.168 | $1,008.00 | |
| $0.166 | $1,660.00 | |
| $0.164 | $2,624.00 | |
| $0.16 | $5,120.00 |
Need more?
Sign in to add projects and notes