Reference Only

SRN3012TA-6R8M

Power Inductors - SMD 6.8uH 20% 1.05A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN3012TA-6R8M

TTI Part:
SRN3012TA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.05 A
Maximum DC Resistance180 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency45 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN3012TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$226.00
Need more?
Sign in to add projects and notes