Reference Only

SRN3012TA-1R0Y

Power Inductors - SMD 1uH 30% 2A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN3012TA-1R0Y

TTI Part:
SRN3012TA-1R0Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current2 A
Maximum DC Resistance42 mOhms
Saturation Current2.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency150 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN3012TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.132$264.00
$0.128$512.00
$0.127$762.00
$0.125$1,250.00
$0.123$1,968.00
$0.122$3,904.00
Need more?
Sign in to add projects and notes