Reference Only

SRN3012BTA-100M

Power Inductors - SMD Ind,3x3x1mm,10uH+/-20%,1.5A,shd

Manufacturer:

Mfr Part:
SRN3012BTA-100M

TTI Part:
SRN3012BTA-100M

EDA / CAD Models

Alternate Part Number

LQH3NPZ100MMEL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeSemi Shielded Power Inductor
Package / Case3 mm x 3 mm x 1 mm
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance345 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency40 MHz
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
SeriesSRN3012BTA
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.121$363.00
$0.119$714.00
$0.118$1,062.00
$0.117$1,755.00
$0.115$2,760.00
$0.112$5,376.00
Need more?
Sign in to add projects and notes