Reference Only
SRN3010TA-220M
Power Inductors - SMD 22uH 20% 0.6A AEC-Q200
Datasheet
SRN3010TA-220M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Semi-Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 750 mOhms | |
| Saturation Current | 430 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 22 | |
| Self Resonant Frequency | 30 MHz | |
| Termination | Standard | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | SRN3010TA | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $316.00 | |
| $0.15 | $600.00 | |
| $0.149 | $894.00 | |
| $0.146 | $1,460.00 | |
| $0.143 | $2,860.00 | |
| $0.141 | $4,512.00 |
Need more?
Sign in to add projects and notes