Reference Only

SRN3010C-220M

Power Inductors - SMD Ind,3.0x3.0x0.9mm,22uH+/-20%,0.7A,shd

Manufacturer:

Mfr Part:
SRN3010C-220M

TTI Part:
SRN3010C-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeSemi Shielded Power Inductor
Package / Case3 mm x 3 mm
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Resistance912 mOhms
Saturation Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency25 MHz
Length3 mm
Width3 mm
Height0.9 mm
Core MaterialFerrite
SeriesSRN3010C
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.159$477.00
$0.157$942.00
$0.156$1,872.00
$0.154$3,696.00
$0.153$7,344.00
Need more?

My Notes

Sign into see notes.