Reference Only
SRN3010C-1R5M
Power Inductors - SMD Ind,3.0x3.0x0.9mm,1.5uH+/-20%,2.8A,shd
Datasheet
SRN3010C-1R5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Semi Shielded Power Inductor | |
| Package / Case | 3 mm x 3 mm | |
| Shielding | Semi-Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 90 mOhms | |
| Saturation Current | 1.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 115 MHz | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | SRN3010C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $486.00 | |
| $0.159 | $954.00 | |
| $0.156 | $1,404.00 | |
| $0.152 | $2,280.00 | |
| $0.15 | $3,600.00 | |
| $0.145 | $6,960.00 | |
| $0.143 | $14,586.00 |
Need more?
Sign in to add projects and notes