Reference Only

SRN2512-2R2M

Power Inductors - SMD 2.2uH 20% SMD 2512

Manufacturer:

Mfr Part:
SRN2512-2R2M

TTI Part:
SRN2512-2R2M

EDA / CAD Models

Alternate Part Number

MPI2512V2-2R2-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.7 A
Maximum DC Resistance102 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency80 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN2512
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.079$158.00
Need more?
Sign in to add projects and notes