Reference Only

SRN2012T-150K

Power Inductors - SMD Ind,2x1.2x1.2mm,15uH+/-10%,0.38A,semi-shd

Manufacturer:

Mfr Part:
SRN2012T-150K

TTI Part:
SRN2012T-150K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingSemi-Shielded
Inductance15 uH
Tolerance10 %
Maximum DC Current380 mA
Maximum DC Resistance1.4 Ohms
Saturation Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency35 MHz
TerminationStandard
Length2 mm
Width1.2 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN2012T
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$176.00
Need more?
Sign in to add projects and notes