Reference Only

SRN2009T-2R2M

Power Inductors - SMD 2.2uH 20% 0.9A

Manufacturer:

Mfr Part:
SRN2009T-2R2M

TTI Part:
SRN2009T-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current900 mA
Maximum DC Resistance160 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency150 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height0.95 mm
Core MaterialFerrite
SeriesSRN2009T
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.13$260.00
$0.125$500.00
$0.124$744.00
$0.121$1,210.00
$0.119$1,904.00
$0.117$2,808.00
Need more?

My Notes

Sign into see notes.