Reference Only

SRN1060-471M

Power Inductors - SMD 470uH 20% SMD 1060

Manufacturer:

Mfr Part:
SRN1060-471M

TTI Part:
SRN1060-471M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance470 uH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance950 mOhms
Saturation Current800 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency2 MHz
TerminationStandard
Length10 mm
Width9.8 mm
Height6 mm
Core MaterialFerrite
SeriesSRN1060
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

6,000 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.295$177.00
Need more?

My Notes

Sign into see notes.