Reference Only
SRN1060-330M
Power Inductors - SMD 33uH 20% SMD 1060
Datasheet
SRN1060-330M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Semi-Shielded | |
| Inductance | 33 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.15 A | |
| Maximum DC Resistance | 72 mOhms | |
| Saturation Current | 2.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 7 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 9.8 mm | |
| Height | 6 mm | |
| Core Material | Ferrite | |
| Series | SRN1060 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
6,000 expected on from 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.387 | $232.20 | |
| $0.34 | $408.00 | |
| $0.336 | $806.40 | |
| $0.328 | $984.00 | |
| $0.322 | $1,932.00 | |
| $0.316 | $3,033.60 | |
| $0.306 | $4,590.00 |
Need more?
Sign in to add projects and notes