Reference Only

SRN1060-180M

Power Inductors - SMD 18uH 20% SMD 1060

Manufacturer:

Mfr Part:
SRN1060-180M

TTI Part:
SRN1060-180M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance18 uH
Tolerance20 %
Maximum DC Current3.85 A
Maximum DC Resistance43 mOhms
Saturation Current3.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency10 MHz
TerminationStandard
Length10 mm
Width9.8 mm
Height6 mm
Core MaterialFerrite
SeriesSRN1060
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.36$432.00
Need more?
Sign in to add projects and notes