Reference Only

SRF7038A-102Y

Common Mode Chokes / Filters 1020 OHM 3A 80VDC SHD SMD

Manufacturer:

Mfr Part:
SRF7038A-102Y

TTI Part:
SRF7038A-102Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF7038A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance6.3 uH
Maximum DC Current3 A
Maximum DC Resistance17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7 mm
Width3.8 mm
Height6 mm
PackagingReel
ProductCommon Mode Chokes
TypeAutomotive Grade
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.98$1,470.00
$0.96$2,880.00
$0.94$4,230.00
$0.92$6,900.00
Need more?

My Notes

Sign into see notes.