Reference Only
SRF4532TA-900Y
New Product
Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,90ohm+/-25%,4A,shd
Datasheet
SRF4532TA-900Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4532TA | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 350 nH | |
| Impedance | 90 Ohms | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 50 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1812 (4532 metric) | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm | |
| Packaging | Reel | |
| Product | Chip Inductors | |
| Type | Automotive Common Mode Inductor | |
| Application | EMI Suppression, Noise Filters | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.472 | $944.00 | |
| $0.457 | $1,828.00 | |
| $0.451 | $3,608.00 | |
| $0.446 | $7,136.00 | |
| $0.442 | $14,144.00 |
Need more?
Sign in to add projects and notes