Reference Only

SRF4532TA-142Y

New Product
Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,1400ohm+/-25%,2A,shd

Manufacturer:

Mfr Part:
SRF4532TA-142Y

TTI Part:
SRF4532TA-142Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF4532TA
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance4 uH
Impedance1.4 kOhms
Maximum DC Current2 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1812 (4532 metric)
Length4.5 mm
Width3.2 mm
Height2.8 mm
PackagingReel
ProductChip Inductors
TypeAutomotive Common Mode Inductor
ApplicationEMI Suppression, Noise Filters
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.535$267.50
$0.498$498.00
$0.487$974.00
$0.456$1,824.00
$0.443$3,544.00
$0.436$6,976.00
$0.431$11,206.00
Need more?

My Notes

Sign into see notes.