Reference Only
SRF4532-110Y
Common Mode Chokes / Filters 11 uH 300mA 300-700mohms 10MHz
Datasheet
SRF4532-110Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4532 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 11 uH | |
| Impedance | 700 Ohms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 800 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 4532 | |
| Length | 4.5 mm | |
| Width | 2.8 mm | |
| Height | 3.2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Common Mode Chip Inductor | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.272 | $136.00 |
Need more?
Sign in to add projects and notes