Reference Only
SRF4530A-510Y
Common Mode Chokes / Filters Chip inductor
Datasheet
SRF4530A-510Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4530A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 230 mA | |
| Maximum DC Resistance | 1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Common Mode Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.374 | $187.00 | |
| $0.341 | $341.00 | |
| $0.338 | $507.00 | |
| $0.328 | $820.00 | |
| $0.325 | $1,625.00 | |
| $0.322 | $2,576.00 | |
| $0.318 | $5,088.00 |
Need more?
Sign in to add projects and notes