Reference Only
SRF4530A-101Y
Common Mode Chokes / Filters Chip inductor
Datasheet
SRF4530A-101Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4530A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 1.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Common Mode Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.392 | $196.00 | |
| $0.364 | $364.00 | |
| $0.36 | $540.00 | |
| $0.355 | $887.50 | |
| $0.351 | $1,755.00 | |
| $0.337 | $2,696.00 | |
| $0.333 | $5,328.00 |
Need more?
Sign in to add projects and notes