Reference Only
SRF3225TP-501Y
New Product
Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd
Datasheet
SRF3225TP-501Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3225TP | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 2.2 uH | |
| Impedance | 500 Ohms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 3.2 mm x 2.5 mm x 2.2 mm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Product | Chokes | |
| Type | Common Mode Choke | |
| Application | DC Power Lines | |
| Filter Type | DC | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $478.00 | |
| $0.228 | $912.00 | |
| $0.223 | $1,338.00 | |
| $0.216 | $2,160.00 | |
| $0.214 | $3,424.00 | |
| $0.209 | $5,434.00 | |
| $0.207 | $10,350.00 |
Need more?
My Notes
Sign into see notes.