Reference Only
SRF3225TP-102Y
Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A,shd
Datasheet
SRF3225TP-102Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3225TP | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 8.2 uH | |
| Impedance | 1 kOhms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 3.2 mm x 2.5 mm x 2.2 mm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Product | Chokes | |
| Type | Common Mode Choke | |
| Application | DC Power Lines | |
| Filter Type | DC | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $480.00 | |
| $0.226 | $904.00 | |
| $0.222 | $1,332.00 | |
| $0.215 | $2,150.00 | |
| $0.209 | $3,344.00 | |
| $0.203 | $6,496.00 |
Need more?
Sign in to add projects and notes