Reference Only
SRF3225TAC-101Y
Common Mode Chokes / Filters 100 UH 80V, 0.15A AEC-Q200
Datasheet
SRF3225TAC-101Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3225TAC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $598.00 | |
| $0.288 | $1,152.00 | |
| $0.282 | $1,692.00 | |
| $0.277 | $2,770.00 | |
| $0.272 | $4,352.00 | |
| $0.264 | $6,864.00 |
Need more?
Sign in to add projects and notes