Reference Only

SRF3216A-222Y

Common Mode Chokes / Filters 2200uH 25%

Manufacturer:

Mfr Part:
SRF3216A-222Y

TTI Part:
SRF3216A-222Y

EDA / CAD Models

Alternate Part Number

ACE1V2012-222-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF3216A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance2.2 kOhms
Tolerance25 %
Maximum DC Current200 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3216 metric
Length3.2 mm
Width1.6 mm
Height2 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Line Filters
TypeFerrite Chip
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.288$576.00
$0.273$1,092.00
$0.268$1,608.00
$0.264$2,112.00
$0.261$3,132.00
$0.254$5,080.00
$0.251$8,032.00
$0.248$12,400.00
Need more?
Sign in to add projects and notes