Reference Only
SRF3216-222Y.
Common Mode Chokes / Filters 2200 OHM 50V 25%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3216 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 2.2 kOhms | |
| Tolerance | 25 % | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm | |
| Packaging | Cut Tape | |
| Product | Common Mode Line Filters | |
| Type | Common Mode Chip Inductor | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
590In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.262 | $524.00 | |
| $0.249 | $996.00 | |
| $0.245 | $1,470.00 | |
| $0.24 | $2,400.00 | |
| $0.236 | $4,720.00 | |
| $0.233 | $11,650.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60879 | $6.08 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes