Reference Only
SRF3216-161Y
Common Mode Chokes / Filters CMC Inductors
Datasheet
SRF3216-161Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3216 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 160 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 350 mA | |
| Maximum DC Resistance | 350 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.255 | $510.00 | |
| $0.242 | $968.00 | |
| $0.239 | $1,434.00 | |
| $0.235 | $2,350.00 | |
| $0.231 | $4,620.00 | |
| $0.229 | $6,870.00 | |
| $0.226 | $11,300.00 |
Need more?
My Notes
Sign into see notes.