Reference Only
SRF3216-102Y
Common Mode Chokes / Filters CMC Inductors
Datasheet
SRF3216-102Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3216 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 1 kOhms | |
| Tolerance | 25 % | |
| Maximum DC Current | 230 mA | |
| Maximum DC Resistance | 1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | SRF3216-102Y. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.248 | $496.00 | |
| $0.226 | $904.00 | |
| $0.224 | $1,344.00 | |
| $0.219 | $2,190.00 | |
| $0.217 | $4,340.00 | |
| $0.215 | $6,880.00 |
Need more?
Sign in to add projects and notes