Reference Only

SRF2012-900YA

Common Mode Chokes / Filters 90ohms 400mA

Manufacturer:

Mfr Part:
SRF2012-900YA

TTI Part:
SRF2012-900YA

EDA / CAD Models

Alternate Part Number

ACM2012D-900-2P-T00

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF2012
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance90 Ohms
Tolerance25 %
Maximum DC Current400 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1.2 mm
PackagingReel
ProductCommon Mode Line Filters
TypeCommon Mode Chip Inductor
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesSRF2012-900YA.

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.128$256.00
$0.126$504.00
$0.124$744.00
$0.121$1,210.00
$0.119$3,094.00
$0.117$5,850.00
$0.115$11,500.00
Need more?
Available Regional Inventory
32,000 available now at ttieurope.com

My Notes

Sign into see notes.