Reference Only
SRF1306-251Y
EMI Filter Circuits Line Filters
Datasheet
SRF1306-251Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 50 VDC | |
| Current Rating | 600 mA | |
| Termination Style | Solder | |
| Series | SRF1306 | |
| Packaging | Reel | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $498.00 | |
| $0.81 | $972.00 | |
| $0.79 | $1,422.00 | |
| $0.77 | $2,310.00 | |
| $0.744 | $4,464.00 | |
| $0.736 | $7,065.60 |
Need more?
Sign in to add projects and notes