Reference Only
SRF1280-6R8Y
Coupled Inductors 6.8uH 30% SMD 1280
Datasheet
SRF1280-6R8Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Coupled Inductors | |
| Series | SRF1280 | |
| Inductance - Parallel | 6.8 uH | |
| Inductance - Series | 27.2 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 7.34 A | |
| Maximum DC Resistance | 18.3 mOhms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Dual-Winding Shielded Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $428.00 | |
| $1.00 | $800.00 | |
| $0.98 | $1,176.00 | |
| $0.96 | $2,304.00 | |
| $0.94 | $3,760.00 | |
| $0.92 | $5,888.00 | |
| $0.90 | $9,000.00 |
Need more?
Sign in to add projects and notes