Reference Only

SRF1280-4R7Y

Coupled Inductors 4.7uH 30% SMD 1280

Manufacturer:

Mfr Part:
SRF1280-4R7Y

TTI Part:
SRF1280-4R7Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF1280
Inductance - Parallel4.7 uH
Inductance - Series18.8 uH
Tolerance30 %
Maximum DC Current4.13 A, 8.25 A
Maximum DC Resistance13.5 mOhms, 50 mOhms
Length12.5 mm
Width12.5 mm
Height8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TypeShielded Power Inductor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.04$832.00
Need more?
Sign in to add projects and notes