Reference Only

SRF1260A-100M

Coupled Inductors 10uH 20% SMD 1260 AEC-Q200

Manufacturer:

Mfr Part:
SRF1260A-100M

TTI Part:
SRF1260A-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF1260A
Inductance - Parallel10 uH
Inductance - Series40 uH
Tolerance20 %
Maximum DC Current3.59 A
Maximum DC Resistance24.6 mOhms
Length12.5 mm
Width12.5 mm
Height6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual-Winding Shielded Power Inductor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.90$1,440.00
Need more?

My Notes

Sign into see notes.