Reference Only
SRF1260-101M
Coupled Inductors 100uH 20% SMD 1260
Datasheet
SRF1260-101M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Coupled Inductors | |
| Series | SRF1260 | |
| Inductance - Parallel | 100 uH | |
| Inductance - Series | 400 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.78 A | |
| Maximum DC Resistance | 171 mOhms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Dual-Winding Shielded Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.71 | $284.00 | |
| $0.692 | $553.60 | |
| $0.685 | $822.00 | |
| $0.672 | $1,881.60 | |
| $0.666 | $3,463.20 |
Need more?
Sign in to add projects and notes