Reference Only
SRF1209U4-5R3Y
Common Mode Chokes / Filters CMC,1.2x1x0.9mm,5.3? 25 ,0.4A,50V
Datasheet
SRF1209U4-5R3Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 5.3 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 300 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0504 (1210 metric) | |
| Length | 1.2 mm | |
| Width | 0.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Common Mode Chip Inductor | |
| Application | USB 3.1 Gen 1/2 | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $756.00 | |
| $0.24 | $1,440.00 | |
| $0.237 | $2,133.00 | |
| $0.232 | $3,480.00 | |
| $0.23 | $5,520.00 | |
| $0.228 | $10,944.00 |
Need more?
My Notes
Sign into see notes.