Reference Only

SRF1206A-701Y

Common Mode Chokes / Filters 9 UH 700 OHMS 8A

Manufacturer:

Mfr Part:
SRF1206A-701Y

TTI Part:
SRF1206A-701Y

EDA / CAD Models

Alternate Part Number

CMLA1211-701-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF1206A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance9 uH
Impedance700 Ohms
Maximum DC Resistance6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case12 mm x 11 mm
Length12 mm
Width11 mm
Height6 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
ApplicationEMI Suppression, Noise Filters
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.32$660.00
$1.24$1,240.00
$1.22$1,830.00
$1.18$2,950.00
$1.17$5,850.00
$1.16$8,700.00
$1.14$17,100.00
Need more?
Sign in to add projects and notes