Reference Only

SRF0905A-251Y

Common Mode Chokes / Filters 250uH 50% SMD 0905 AEC-Q200

Manufacturer:

Mfr Part:
SRF0905A-251Y

TTI Part:
SRF0905A-251Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0905A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance250 uH
Tolerance50 %
Maximum DC Current1.2 A
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length9.2 mm
Width6 mm
Height5 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Line Filters
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.616$616.00
$0.609$1,218.00
$0.602$1,806.00
$0.595$2,975.00
$0.588$5,880.00
$0.582$8,730.00
$0.575$14,375.00
Need more?

My Notes

Sign into see notes.