Reference Only

SRF0905-500Y

Common Mode Chokes / Filters 50 uH 0.8A 20-100MHz

Manufacturer:

Mfr Part:
SRF0905-500Y

TTI Part:
SRF0905-500Y

EDA / CAD Models

Alternate Part Number

SRF0905-500Y.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0905
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance50 uH
Impedance1.5 kOhms
Tolerance30 %
Maximum DC Current800 mA
Maximum DC Resistance320 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / Case0905
Length9.2 mm
Width6 mm
Height5 mm
PackagingReel
ProductCommon Mode Chokes
TypeLine Filter
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.614$614.00
$0.584$1,168.00
$0.565$1,695.00
$0.55$2,750.00
$0.522$5,220.00
$0.516$7,740.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.9266$9.26
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes