Reference Only
SRF0905-400Y
Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz
Datasheet
SRF0905-400Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF0905 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 40 uH | |
| Impedance | 800 Ohms | |
| Tolerance | 30 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 250 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 0905 | |
| Length | 9.2 mm | |
| Width | 6 mm | |
| Height | 5 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.524 | $524.00 | |
| $0.518 | $1,036.00 | |
| $0.512 | $1,536.00 | |
| $0.506 | $2,530.00 | |
| $0.478 | $3,824.00 | |
| $0.472 | $4,720.00 | |
| $0.467 | $7,005.00 |
Need more?
Sign in to add projects and notes