Reference Only

SRF0905-100Y

Common Mode Chokes / Filters 10 uH 1.6A 30% 20-300MHz

Manufacturer:

Mfr Part:
SRF0905-100Y

TTI Part:
SRF0905-100Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0905
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance10 uH
Impedance200 Ohms
Tolerance30 %
Maximum DC Current1.6 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / Case0905
Length9.2 mm
Width6 mm
Height5 mm
PackagingReel
ProductCommon Mode Chokes
TypeLine Filter
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

19,000 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.597$597.00
$0.585$1,170.00
$0.571$1,713.00
$0.552$2,760.00
$0.524$5,240.00
$0.518$7,770.00
Need more?

My Notes

Sign into see notes.