Reference Only

SRF0703HA-470M

Coupled Inductors Ind,7.6x7.6x3.4mm,47uH+/-20%,1.08A,shd

Manufacturer:

Mfr Part:
SRF0703HA-470M

TTI Part:
SRF0703HA-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF0703HA
Inductance - Parallel47 uH
Inductance - Series194.2 uH
Tolerance20 %
Maximum DC Resistance338 mOhms, 1.28 Ohms
Length7.6 mm
Width7.6 mm
Height3.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Core MaterialFerrite
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual Winding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.86$1,290.00
Need more?

My Notes

Sign into see notes.