Reference Only

SRF0703-6R8M

Coupled Inductors 6.8uH 20% SMD 0703

Manufacturer:

Mfr Part:
SRF0703-6R8M

TTI Part:
SRF0703-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF0703
Inductance - Parallel6.8 uH
Inductance - Series27.2 uH
Tolerance20 %
Maximum DC Current2.55 A
Maximum DC Resistance65.8 mOhms
Length7.6 mm
Width7.6 mm
Height3.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual-Winding Shielded Power Inductor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.386$579.00
Need more?

My Notes

Sign into see notes.