Reference Only

SRF0703-330M

Coupled Inductors 33uH 20% SMD 0703

Manufacturer:

Mfr Part:
SRF0703-330M

TTI Part:
SRF0703-330M

EDA / CAD Models

Alternate Part Number

DRQ73-330-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF0703
Inductance - Parallel33 uH
Inductance - Series132 uH
Tolerance20 %
Maximum DC Current1.31 A
Maximum DC Resistance240 mOhms
Length7.6 mm
Width7.6 mm
Height3.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TypeDual-Winding Shielded Power Inductor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.439$658.50
Need more?
Sign in to add projects and notes