Reference Only

SRF0504-402Y

Common Mode Chokes / Filters 2.8 uH 200mA 70-120MHz

Manufacturer:

Mfr Part:
SRF0504-402Y

TTI Part:
SRF0504-402Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0504
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance2.8 uH
Impedance4 kOhms
Tolerance50 %
Maximum DC Current200 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0504 (1210 metric)
Length5 mm
Width4.8 mm
Height4.7 mm
PackagingReel
ProductCommon Mode Chokes
TypeLine Filter
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.654$654.00
$0.63$1,260.00
$0.617$1,851.00
$0.597$2,985.00
$0.581$4,648.00
$0.571$8,565.00
Need more?

My Notes

Sign into see notes.