Reference Only

SRF0504-351Y

Common Mode Chokes / Filters 1.1 uH 2000mA 55-900MHz

Manufacturer:

Mfr Part:
SRF0504-351Y

TTI Part:
SRF0504-351Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0504
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance1.1 uH
Impedance350 Ohms
Tolerance35 %
Maximum DC Current2 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0504 (1210 metric)
Length5 mm
Width4.8 mm
Height4.8 mm
PackagingReel
ProductCommon Mode Chokes
TypeLine Filter
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSRF0504-351Y.

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48,000In Stock

14,000 expected 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.629$629.00
Need more?
Sign in to add projects and notes